
CNY17-1XG | |
|---|---|
DigiKey Part Number | 58-CNY17-1XG-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-1XG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 18µs | |
Rise / Fall Time (Typ) | 2µs, 11µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 65 | 6,59677 Kč | 428,79 Kč |
| 130 | 6,03323 Kč | 784,32 Kč |
| 520 | 5,13863 Kč | 2 672,09 Kč |
| 1 040 | 4,78807 Kč | 4 979,59 Kč |
| 2 015 | 4,50292 Kč | 9 073,38 Kč |
| 5 005 | 4,17686 Kč | 20 905,18 Kč |
| 10 010 | 3,97178 Kč | 39 757,52 Kč |
| 25 025 | 3,74808 Kč | 93 795,70 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

