
6N139SMT&R | |
|---|---|
DigiKey Part Number | 58-6N139SMT&RTR-ND - Tape & Reel (TR) 58-6N139SMT&RCT-ND - Cut Tape (CT) 58-6N139SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139SMT&R |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1µs, 7µs (Max) | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139S(TA) | Everlight Electronics Co Ltd | 1 245 | 1080-1187-1-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| 500 | 11,23896 Kč | 5 619,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57396 Kč | 10 573,96 Kč |
| 2 000 | 10,00996 Kč | 20 019,92 Kč |
| 3 000 | 9,72074 Kč | 29 162,22 Kč |
| 5 000 | 9,39425 Kč | 46 971,25 Kč |
| 7 000 | 9,20000 Kč | 64 400,00 Kč |
| 10 000 | 9,01068 Kč | 90 106,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

