8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136SMT&R

DigiKey Part Number
58-6N136SMT&RTR-ND - Tape & Reel (TR)
58-6N136SMT&RCT-ND - Cut Tape (CT)
58-6N136SMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N136SMT&R
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
150ns, 400ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,14500 Kč161,45 Kč
10011,97960 Kč1 197,96 Kč
50010,12336 Kč5 061,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,51586 Kč9 515,86 Kč
2 0009,00056 Kč18 001,12 Kč
3 0008,73631 Kč26 208,93 Kč
5 0008,43789 Kč42 189,45 Kč
7 0008,26044 Kč57 823,08 Kč
10 0008,08739 Kč80 873,90 Kč
25 0007,70550 Kč192 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč