
6N135SMT&R | |
|---|---|
DigiKey Part Number | 6N135SMTR-ND - Tape & Reel (TR) 6N135SMCT-ND - Cut Tape (CT) 6N135SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N135SMT&R |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 150ns, 700ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 10,20710 Kč | 1 020,71 Kč |
| 500 | 8,58146 Kč | 4 290,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,04895 Kč | 8 048,95 Kč |
| 2 000 | 7,59718 Kč | 15 194,36 Kč |
| 3 000 | 7,36540 Kč | 22 096,20 Kč |
| 5 000 | 7,10367 Kč | 35 518,35 Kč |
| 7 000 | 6,94794 Kč | 48 635,58 Kč |
| 10 000 | 6,79609 Kč | 67 960,90 Kč |
| 25 000 | 6,46096 Kč | 161 524,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

