Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135SM

DigiKey Part Number
58-6N135SM-ND
Manufacturer
Manufacturer Product Number
6N135SM
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
5014,15680 Kč707,84 Kč
10013,03770 Kč1 303,77 Kč
50011,03402 Kč5 517,01 Kč
1 00010,37868 Kč10 378,68 Kč
2 0009,82276 Kč19 645,52 Kč
5 0009,21590 Kč46 079,50 Kč
10 0008,83785 Kč88 378,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč