


6N135 | |
|---|---|
DigiKey Part Number | 6N135IS-ND |
Manufacturer | |
Manufacturer Product Number | 6N135 |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 150ns, 700ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 50 | 13,22780 Kč | 661,39 Kč |
| 100 | 12,17530 Kč | 1 217,53 Kč |
| 500 | 10,29430 Kč | 5 147,15 Kč |
| 1 000 | 9,67900 Kč | 9 679,00 Kč |
| 2 000 | 9,15675 Kč | 18 313,50 Kč |
| 5 000 | 8,58659 Kč | 42 932,95 Kč |
| 10 000 | 8,23137 Kč | 82 313,70 Kč |
| 25 000 | 7,84447 Kč | 196 111,75 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |



