6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N36XG

DigiKey Part Number
58-4N36XG-ND
Manufacturer
Manufacturer Product Number
4N36XG
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
656,59677 Kč428,79 Kč
1306,03323 Kč784,32 Kč
5205,13863 Kč2 672,09 Kč
1 0404,78807 Kč4 979,59 Kč
2 0154,50292 Kč9 073,38 Kč
5 0054,17686 Kč20 905,18 Kč
10 0103,97178 Kč39 757,52 Kč
25 0253,74808 Kč93 795,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč