Brushed DC Motor Gearmotor 59 RPM 40W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Gearmotor 59 RPM 40W 24VDC
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-IG42GM-1:84

DigiKey Part Number
2685-MOT-IG42GM-1:84-ND
Manufacturer
Manufacturer Product Number
MOT-IG42GM-1:84
Description
42MM PLANETARY GEAR MOTOR, 24VDC
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 59 RPM 40W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
916.57 / 6472.39
Manufacturer
ISL Products International
Power - Rated
40W
Packaging
Box
Size / Dimension
Round - 1.654" Dia (42.00mm)
Part Status
Active
Diameter - Shaft
4.406" (111.90mm)
Type
DC Motor
Length - Shaft and Bearing
3.622" (92.00mm)
Function
Gearmotor
Mounting Hole Spacing
1.378" (35.00mm)
Motor Type
Brushed
Torque - Max Momentary (oz-in / mNm)
1576.91 / 11135.45
Voltage - Rated
24VDC
Weight
1.356 lb (615 g)
RPM
59 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 267,21000 Kč4 267,21 Kč
104 106,15900 Kč41 061,59 Kč
1003 598,63720 Kč359 863,72 Kč
Unit Price without VAT:4 267,21000 Kč
Unit Price with VAT:5 163,32410 Kč