
MOT-IG42GM-1:504 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG42GM-1:504-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG42GM-1:504 |
Description | 42MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 10 RPM 33.48W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10 RPM | |
Torque - Rated (oz-in / mNm) | 4596.72 / 32460.01 | |
Power - Rated | 33.48W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 5.535" (140.60mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Features | - | |
Gear Reduction Ratio | 504 | |
Torque - Max Momentary (oz-in / mNm) | 7874.14 / 55603.70 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 122,85000 Kč | 5 122,85 Kč |
| 10 | 5 013,41400 Kč | 50 134,14 Kč |
| 100 | 3 353,92720 Kč | 335 392,72 Kč |
| Unit Price without VAT: | 5 122,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 198,64850 Kč |




