
MOT-IG42CRGM 24:1 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG42CRGM24:1-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG42CRGM 24:1 |
Description | 42mm Right Angle Planetary Gear |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 244 RPM 29.5W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 244 RPM | |
Torque - Rated (oz-in / mNm) | 166.65 / 1176.8 | |
Power - Rated | 29.5W | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 6.031" (153.20mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | 24 | |
Torque - Max Momentary (oz-in / mNm) | 416.62 / 2941.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 798,31000 Kč | 6 798,31 Kč |
| 100 | 4 298,83100 Kč | 429 883,10 Kč |
| Unit Price without VAT: | 6 798,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 225,95510 Kč |




