New at DigiKey
MOT-I-81641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81641

DigiKey Part Number
2685-MOT-I-81641-ND
Manufacturer
Manufacturer Product Number
MOT-I-81641
Description
32mm Planetary Gear Motor w/ LW
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 10 RPM 2.4W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
*
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10 RPM
Torque - Rated (oz-in / mNm)
279 / 1970
Power - Rated
2.4W
Encoder Type
-
Size / Dimension
Round - 1.260" Dia (32.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.756" (19.20mm)
Mounting Hole Spacing
1.023" (26.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
516:1
Torque - Max Momentary (oz-in / mNm)
486.1 / 3432
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Weight
0.529 lb (239.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 032,47000 Kč3 032,47 Kč
102 902,43700 Kč29 024,37 Kč
1001 775,79210 Kč177 579,21 Kč
Unit Price without VAT:3 032,47000 Kč
Unit Price with VAT:3 669,28870 Kč