
MOT-I-81610-157 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81610-157-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81610-157 |
Description | PM Stepper Motor w/ Gearbox |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 3130.5 Step 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 12VDC | |
Steps per Revolution | 3130.5 | |
Step Angle | 0.115° | |
Torque - Holding (oz-in / mNm) | 55.54 / 392.26 | |
Size / Dimension | Round - 0.787" Dia (20.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.551" (14.00mm) | |
Mounting Hole Spacing | 0.591" (15.00mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,09000 Kč | 1 664,09 Kč |
| 100 | 1 282,97780 Kč | 128 297,78 Kč |
| Unit Price without VAT: | 1 664,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,54890 Kč |


