
MOT-I-81585 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81585-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81585 |
Description | 30mm Planetary Gear Motor w/ Lea |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 63 RPM 5W 24VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 97.21 / 686.47 |
Manufacturer ISL Products International | Power - Rated 5W |
Packaging Bag | Size / Dimension Round - 1.181" Dia (30.00mm) |
Part Status Active | Diameter - Shaft 0.236" (6.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.720" (18.30mm) |
Function Gearmotor | Mounting Hole Spacing 0.945" (24.00mm) |
Motor Type Brushed | Termination Style Wire Leads |
Voltage - Rated 24VDC | Gear Reduction Ratio 100 |
RPM 63 RPM | Torque - Max Momentary (oz-in / mNm) 347.18 / 2451.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 728,06000 Kč | 2 728,06 Kč |
| 100 | 1 755,43280 Kč | 175 543,28 Kč |
| Unit Price without VAT: | 2 728,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 300,95260 Kč |


