MOT-I-81508-38-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81508-38-51

DigiKey Part Number
2685-MOT-I-81508-38-51-ND
Manufacturer
Manufacturer Product Number
MOT-I-81508-38-51
Description
38MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 350 RPM 70W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
350 RPM
Torque - Rated (oz-in / mNm)
270.8 / 1912.3
Power - Rated
70W
Encoder Type
-
Size / Dimension
Round - 1.496" Dia (38.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
5.413" (137.50mm)
Mounting Hole Spacing
1.220" (31.00mm)
Features
-
Gear Reduction Ratio
51
Torque - Max Momentary (oz-in / mNm)
1388.74 / 9806.65
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 861,12000 Kč2 861,12 Kč
1002 464,95500 Kč246 495,50 Kč
Unit Price without VAT:2 861,12000 Kč
Unit Price with VAT:3 461,95520 Kč