
MOT-BL-57S4R-36V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-57S4R-36V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-57S4R-36V |
Description | 57mm BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 185W 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 36VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 62.49 / 441.3 | |
Power - Rated | 185W | |
Size / Dimension | Round - 2.244" Dia (57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.531" (38.88mm) | |
Termination Style | Wire Leads | |
Features | 3 - Phase | |
Torque - Max Momentary (oz-in / mNm) | 180.54 / 1274.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,80000 Kč | 3 109,80 Kč |
| 100 | 2 607,11170 Kč | 260 711,17 Kč |
| Unit Price without VAT: | 3 109,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,85800 Kč |


