
MIS-I-80485 INLET | |
|---|---|
DigiKey Part Number | 2685-MIS-I-80485INLET-ND |
Manufacturer | |
Manufacturer Product Number | MIS-I-80485 INLET |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect | |
Features | Terminating Cover | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.90mm x 47.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,87000 Kč | 322,87 Kč |
| 2 | 182,26500 Kč | 364,53 Kč |
| 50 | 124,98000 Kč | 6 249,00 Kč |
| 100 | 88,52750 Kč | 8 852,75 Kč |
| Unit Price without VAT: | 322,87000 Kč |
|---|---|
| Unit Price with VAT: | 390,67270 Kč |






