
WAK-Z-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-WAK-Z-R001-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WAK-Z-R001-1.0 |
Description | Resistor - Isa-Weld Shunt |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 16,27345 Kč | 203 418,12 Kč |
| Unit Price without VAT: | 16,27345 Kč |
|---|---|
| Unit Price with VAT: | 19,69087 Kč |

