500 µOhms ±1% 6W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAK-Z-R0005-1.0

DigiKey Part Number
4423-WAK-Z-R0005-1.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WAK-Z-R0005-1.0
Description
Resistor - Isa-Weld Shunt
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 6W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
130ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.041" (1.03mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 50016,79840 Kč209 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,79840 Kč
Unit Price with VAT:20,32606 Kč