
WAF-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-WAF-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-WAF-M-R001-1.0CT-ND - Cut Tape (CT) 4423-WAF-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WAF-M-R001-1.0 |
Description | Resistor - Isa-Weld Shunt |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 33,98320 Kč | 849,58 Kč |
| 50 | 30,66540 Kč | 1 533,27 Kč |
| 100 | 27,83910 Kč | 2 783,91 Kč |
| 250 | 24,74572 Kč | 6 186,43 Kč |
| 500 | 22,80970 Kč | 11 404,85 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,23899 Kč | 91 194,95 Kč |
| 10 000 | 17,32335 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

