
VMS-R500-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMS-R500-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R500-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R500-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R500-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.5, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | VMS-R500-1.0-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 5 | 31,57600 Kč | 157,88 Kč |
| 10 | 30,08000 Kč | 300,80 Kč |
| 25 | 28,27440 Kč | 706,86 Kč |
| 50 | 27,04500 Kč | 1 352,25 Kč |
| 100 | 25,92310 Kč | 2 592,31 Kč |
| 500 | 23,66356 Kč | 11 831,78 Kč |
| 1 000 | 22,82325 Kč | 22 823,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 17,62938 Kč | 158 664,42 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

