VMS-R005-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-R200-1.0-U

DigiKey Part Number
4423-VMS-R200-1.0-UTR-ND - Tape & Reel (TR)
4423-VMS-R200-1.0-UCT-ND - Cut Tape (CT)
4423-VMS-R200-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMS-R200-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.2,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,78000 Kč59,78 Kč
1039,89000 Kč398,90 Kč
2534,51360 Kč862,84 Kč
5031,14140 Kč1 557,07 Kč
10028,27860 Kč2 827,86 Kč
25025,13960 Kč6 284,90 Kč
50023,17562 Kč11 587,81 Kč
1 00021,57836 Kč21 578,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 00017,70766 Kč159 368,94 Kč
Manufacturers Standard Package
Unit Price without VAT:59,78000 Kč
Unit Price with VAT:72,33380 Kč