
VMS-R010-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMS-R010-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R010-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R010-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R010-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 39,89000 Kč | 398,90 Kč |
| 25 | 34,51360 Kč | 862,84 Kč |
| 50 | 31,14140 Kč | 1 557,07 Kč |
| 100 | 28,27860 Kč | 2 827,86 Kč |
| 250 | 25,13960 Kč | 6 284,90 Kč |
| 500 | 23,17562 Kč | 11 587,81 Kč |
| 1 000 | 21,57836 Kč | 21 578,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 17,70766 Kč | 159 368,94 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |

