
VMS-R010-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMS-R010-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R010-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R010-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R010-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 Kč | 59,09 Kč |
| 10 | 39,42700 Kč | 394,27 Kč |
| 25 | 34,11360 Kč | 852,84 Kč |
| 50 | 30,78040 Kč | 1 539,02 Kč |
| 100 | 27,95080 Kč | 2 795,08 Kč |
| 250 | 24,84820 Kč | 6 212,05 Kč |
| 500 | 22,90698 Kč | 11 453,49 Kč |
| 1 000 | 21,32823 Kč | 21 328,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 17,50240 Kč | 157 521,60 Kč |
| Unit Price without VAT: | 59,09000 Kč |
|---|---|
| Unit Price with VAT: | 71,49890 Kč |

