
VMP-R005-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-R005-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-R005-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-R005-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-R005-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
EDA/CAD Models | VMP-R005-1.0-U Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 35,99700 Kč | 359,97 Kč |
| 25 | 31,10800 Kč | 777,70 Kč |
| 50 | 28,04640 Kč | 1 402,32 Kč |
| 100 | 25,44370 Kč | 2 544,37 Kč |
| 250 | 22,59068 Kč | 5 647,67 Kč |
| 500 | 20,80544 Kč | 10 402,72 Kč |
| 1 000 | 19,28863 Kč | 19 288,63 Kč |
| 5 000 | 19,14535 Kč | 95 726,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 15,64162 Kč | 195 520,25 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |

