
VMK-R470-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMK-R470-1.0-UTR-ND - Tape & Reel (TR) 4423-VMK-R470-1.0-UCT-ND - Cut Tape (CT) 4423-VMK-R470-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK-R470-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.47, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.060" W (3.05mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 25 | 25,25200 Kč | 631,30 Kč |
| 50 | 22,72000 Kč | 1 136,00 Kč |
| 100 | 20,56980 Kč | 2 056,98 Kč |
| 250 | 18,21104 Kč | 4 552,76 Kč |
| 500 | 16,73488 Kč | 8 367,44 Kč |
| 1 000 | 15,48083 Kč | 15 480,83 Kč |
| 5 000 | 14,99719 Kč | 74 985,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 12,31094 Kč | 153 886,75 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

