
ULH 300 100 J FL=500 | |
|---|---|
DigiKey Part Number | 4423-ULH300100JFL=500-ND |
Manufacturer | |
Manufacturer Product Number | ULH 300 100 J FL=500 |
Description | BRAKING RESISTOR - METAL CLAD, H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 300W Specialized Resistor ±260ppm/°C Panel Mount |
Datasheet | Datasheet |
Category | Power (Watts) 300W |
Manufacturer Isabellenhuette USA | Temperature Coefficient ±260ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 200°C |
Part Status Active | Mounting Type Panel Mount |
Resistance 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 834,18000 Kč | 1 834,18 Kč |
| 10 | 1 360,71200 Kč | 13 607,12 Kč |
| 25 | 1 232,96880 Kč | 30 824,22 Kč |
| 50 | 1 153,08420 Kč | 57 654,21 Kč |
| 100 | 1 085,24380 Kč | 108 524,38 Kč |
| Unit Price without VAT: | 1 834,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 219,35780 Kč |

