
ULF 400 C 8 J | |
|---|---|
DigiKey Part Number | 4423-ULF400C8J-ND |
Manufacturer | |
Manufacturer Product Number | ULF 400 C 8 J |
Description | BRAKING RESISTOR - WIRE WOUND, M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms 400W Specialized Resistor ±260ppm/°C Panel Mount |
Datasheet | Datasheet |
Category | Power (Watts) 400W |
Manufacturer Isabellenhuette USA | Temperature Coefficient ±260ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 200°C |
Part Status Active | Mounting Type Panel Mount |
Resistance 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 117,84000 Kč | 5 117,84 Kč |
| 10 | 3 931,49800 Kč | 39 314,98 Kč |
| 25 | 3 611,58040 Kč | 90 289,51 Kč |
| 50 | 3 411,58280 Kč | 170 579,14 Kč |
| Unit Price without VAT: | 5 117,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 192,58640 Kč |


