
SMT-R270-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R270-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R270-1.0CT-ND - Cut Tape (CT) 4423-SMT-R270-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R270-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.27, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 56,93600 Kč | 569,36 Kč |
| 25 | 49,47760 Kč | 1 236,94 Kč |
| 50 | 44,80600 Kč | 2 240,30 Kč |
| 100 | 40,83720 Kč | 4 083,72 Kč |
| 250 | 36,48960 Kč | 9 122,40 Kč |
| 500 | 33,76964 Kč | 16 884,82 Kč |
| 1 000 | 32,86618 Kč | 32 866,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,34919 Kč | 136 745,95 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |

