
SMT-R270-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R270-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R270-1.0CT-ND - Cut Tape (CT) 4423-SMT-R270-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R270-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.27, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 49,81560 Kč | 1 245,39 Kč |
| 50 | 45,11220 Kč | 2 255,61 Kč |
| 100 | 41,11620 Kč | 4 111,62 Kč |
| 250 | 36,73896 Kč | 9 184,74 Kč |
| 500 | 34,00038 Kč | 17 000,19 Kč |
| 1 000 | 33,09075 Kč | 33 090,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,53606 Kč | 137 680,30 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

