68 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R068-0.5-EM

DigiKey Part Number
4423-SMS-R068-0.5-EM-ND
Manufacturer
Manufacturer Product Number
SMS-R068-0.5-EM
Description
RESISTOR - AEROSPACE RATED ISA-P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
68 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Operating Temperature
-55°C ~ 170°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 049,75000 Kč3 049,75 Kč
102 302,01100 Kč23 020,11 Kč
252 100,31240 Kč52 507,81 Kč
501 974,17740 Kč98 708,87 Kč
1001 867,09180 Kč186 709,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 049,75000 Kč
Unit Price with VAT:3 690,19750 Kč