50 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R050-1.0

DigiKey Part Number
4423-SMS-R050-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R050-1.0CT-ND - Cut Tape (CT)
4423-SMS-R050-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R050-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.05,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1054,95200 Kč549,52 Kč
2547,72440 Kč1 193,11 Kč
5043,20120 Kč2 160,06 Kč
10039,35870 Kč3 935,87 Kč
25035,14728 Kč8 786,82 Kč
50032,51246 Kč16 256,23 Kč
1 00031,48440 Kč31 484,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,29378 Kč131 468,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč