
SMS-R040-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R040-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R040-1.0CT-ND - Cut Tape (CT) 4423-SMS-R040-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R040-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.04, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 25 | 47,72440 Kč | 1 193,11 Kč |
| 50 | 43,20120 Kč | 2 160,06 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 35,14728 Kč | 8 786,82 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| 1 000 | 31,48440 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,29378 Kč | 131 468,90 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

