
SMS-R010-0.5-PW | |
|---|---|
DigiKey Part Number | 4423-SMS-R010-0.5-PWTR-ND - Tape & Reel (TR) 4423-SMS-R010-0.5-PWCT-ND - Cut Tape (CT) 4423-SMS-R010-0.5-PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R010-0.5-PW |
Description | RESISTOR - AEROSPACE RATED ISA-P |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 441,50000 Kč | 4 441,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 201,30480 Kč | 80 032,62 Kč |
| Unit Price without VAT: | 4 441,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 374,21500 Kč |

