
SMS-1R00-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-1R00-1.0TR-ND - Tape & Reel (TR) 4423-SMS-1R00-1.0CT-ND - Cut Tape (CT) 4423-SMS-1R00-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1R00-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 1, 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 25 | 47,72440 Kč | 1 193,11 Kč |
| 50 | 43,20120 Kč | 2 160,06 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 35,14728 Kč | 8 786,82 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| 1 000 | 31,48440 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,29378 Kč | 131 468,90 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

