
SMP-R100-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMP-R100-1.0TR-ND - Tape & Reel (TR) 4423-SMP-R100-1.0CT-ND - Cut Tape (CT) 4423-SMP-R100-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-R100-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.1, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| 250 | 22,74504 Kč | 5 686,26 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| 1 000 | 19,42042 Kč | 19 420,42 Kč |
| 5 000 | 19,27616 Kč | 96 380,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,81641 Kč | 158 164,10 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

