
PBV-R001-F1-0.5 | |
|---|---|
DigiKey Part Number | 4423-PBV-R001-F1-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PBV-R001-F1-0.5 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package 4-SIP |
Resistance | Size / Dimension 0.886" L x 0.175" W (22.50mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.815" (20.70mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,50000 Kč | 904,50 Kč |
| 10 | 655,55100 Kč | 6 555,51 Kč |
| 25 | 588,30040 Kč | 14 707,51 Kč |
| 50 | 546,23480 Kč | 27 311,74 Kč |
| 100 | 510,50090 Kč | 51 050,09 Kč |
| 250 | 471,39604 Kč | 117 849,01 Kč |
| Unit Price without VAT: | 904,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,44500 Kč |

