
KIT - IVT-S-2K5-U0-I-CAN2-12/24 W/ CONNECTOR | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-2K5-U0-I-CAN2-12/24W/CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-2K5-U0-I-CAN2-12/24 W/ CONNECTOR |
Description | CURRENT SENSOR SHUNT 2500A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity 0.01% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tray | Current - Supply (Max) 80mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 984,91000 Kč | 7 984,91 Kč |
| 5 | 7 510,27000 Kč | 37 551,35 Kč |
| 24 | 7 130,24708 Kč | 171 125,93 Kč |
| Unit Price without VAT: | 7 984,91000 Kč |
|---|---|
| Unit Price with VAT: | 9 661,74110 Kč |

