
KIT - IVT-S-100-U0-I-CAN2-12/24 W/ CONNECTOR | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-100-U0-I-CAN2-12/24W/CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-100-U0-I-CAN2-12/24 W/ CONNECTOR |
Description | CURRENT SENSOR SHUNT 100A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity 0.01% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tray | Current - Supply (Max) 80mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 295,13000 Kč | 7 295,13 Kč |
| 5 | 6 855,80600 Kč | 34 279,03 Kč |
| 24 | 6 503,94667 Kč | 156 094,72 Kč |
| Unit Price without VAT: | 7 295,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 827,10730 Kč |

