
IVT-3-1K-U3-I-CAN1-24 | |
|---|---|
DigiKey Part Number | 4423-IVT-3-1K-U3-I-CAN1-24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-3-1K-U3-I-CAN1-24 |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity 0.01% |
Mfr | Accuracy ±0.4% |
Packaging Tray | Voltage - Supply 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,35000 Kč | 6 824,35 Kč |
| Unit Price without VAT: | 6 824,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,46350 Kč |



