Similar

ICD-A-100-CAN1-12 | |
|---|---|
DigiKey Part Number | 4423-ICD-A-100-CAN1-12-ND |
Manufacturer | |
Manufacturer Product Number | ICD-A-100-CAN1-12 |
Description | CURRENT SENSOR SHUNT 100A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.8% |
Series | Voltage - Supply 5.5V ~ 26V |
Packaging Tray | Current - Supply (Max) 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring DC | Grade Automotive |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output CAN Bus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KIT-ICD-A-100-CAN1-12 | Isabellenhuette USA | 11 | 4423-KIT-ICD-A-100-CAN1-12-ND | 257,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4 730,48208 Kč | 113 531,57 Kč |
| Unit Price without VAT: | 4 730,48208 Kč |
|---|---|
| Unit Price with VAT: | 5 723,88332 Kč |




