
CMS-R020-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R020-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R020-1.0CT-ND - Cut Tape (CT) 4423-CMS-R020-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R020-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 22,50200 Kč | 225,02 Kč |
| 25 | 19,34920 Kč | 483,73 Kč |
| 50 | 17,36200 Kč | 868,10 Kč |
| 100 | 15,67590 Kč | 1 567,59 Kč |
| 250 | 13,82732 Kč | 3 456,83 Kč |
| 500 | 12,67000 Kč | 6 335,00 Kč |
| 1 000 | 11,68654 Kč | 11 686,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 9,44602 Kč | 85 014,18 Kč |
| 18 000 | 8,94840 Kč | 161 071,20 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |

