
CMS-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R010-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R010-1.0CT-ND - Cut Tape (CT) 4423-CMS-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 19,30120 Kč | 482,53 Kč |
| 50 | 17,31920 Kč | 865,96 Kč |
| 100 | 15,63720 Kč | 1 563,72 Kč |
| 250 | 13,79316 Kč | 3 448,29 Kč |
| 500 | 12,63870 Kč | 6 319,35 Kč |
| 1 000 | 11,65767 Kč | 11 657,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 9,42269 Kč | 84 804,21 Kč |
| 18 000 | 8,92630 Kč | 160 673,40 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

