
CMS-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R010-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R010-1.0CT-ND - Cut Tape (CT) 4423-CMS-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 Kč | 33,74 Kč |
| 10 | 22,26700 Kč | 222,67 Kč |
| 25 | 19,14680 Kč | 478,67 Kč |
| 50 | 17,18060 Kč | 859,03 Kč |
| 100 | 15,51210 Kč | 1 551,21 Kč |
| 250 | 13,68280 Kč | 3 420,70 Kč |
| 500 | 12,53758 Kč | 6 268,79 Kč |
| 1 000 | 11,56440 Kč | 11 564,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 9,34730 Kč | 84 125,70 Kč |
| 18 000 | 8,85488 Kč | 159 387,84 Kč |
| Unit Price without VAT: | 33,74000 Kč |
|---|---|
| Unit Price with VAT: | 40,82540 Kč |

