33 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-R033-1.0

DigiKey Part Number
4423-CMP-R033-1.0TR-ND - Tape & Reel (TR)
4423-CMP-R033-1.0CT-ND - Cut Tape (CT)
4423-CMP-R033-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP-R033-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.033
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1018,49900 Kč184,99 Kč
2515,87440 Kč396,86 Kč
5014,21980 Kč710,99 Kč
10012,81300 Kč1 281,30 Kč
25011,27088 Kč2 817,72 Kč
50010,30666 Kč5 153,33 Kč
1 0009,48711 Kč9 487,11 Kč
5 0008,67427 Kč43 371,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5007,41446 Kč92 680,75 Kč
25 0007,08683 Kč177 170,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč