
CMP-R033-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMP-R033-1.0TR-ND - Tape & Reel (TR) 4423-CMP-R033-1.0CT-ND - Cut Tape (CT) 4423-CMP-R033-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP-R033-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 18,54500 Kč | 185,45 Kč |
| 25 | 15,91400 Kč | 397,85 Kč |
| 50 | 14,25500 Kč | 712,75 Kč |
| 100 | 12,84470 Kč | 1 284,47 Kč |
| 250 | 11,29880 Kč | 2 824,70 Kč |
| 500 | 10,33218 Kč | 5 166,09 Kč |
| 1 000 | 9,51060 Kč | 9 510,60 Kč |
| 5 000 | 8,69576 Kč | 43 478,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 7,10438 Kč | 88 804,75 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

