
CMP-R020-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMP-R020-1.0TR-ND - Tape & Reel (TR) 4423-CMP-R020-1.0CT-ND - Cut Tape (CT) 4423-CMP-R020-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP-R020-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 15,87440 Kč | 396,86 Kč |
| 50 | 14,21980 Kč | 710,99 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 250 | 11,27088 Kč | 2 817,72 Kč |
| 500 | 10,30666 Kč | 5 153,33 Kč |
| 1 000 | 9,48711 Kč | 9 487,11 Kč |
| 5 000 | 8,67427 Kč | 43 371,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 7,41446 Kč | 92 680,75 Kč |
| 25 000 | 7,08683 Kč | 177 170,75 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

