
CMP-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMP-R010-1.0TR-ND - Tape & Reel (TR) 4423-CMP-R010-1.0CT-ND - Cut Tape (CT) 4423-CMP-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 Kč | 27,91 Kč |
| 10 | 18,35100 Kč | 183,51 Kč |
| 25 | 15,74760 Kč | 393,69 Kč |
| 50 | 14,10600 Kč | 705,30 Kč |
| 100 | 12,71050 Kč | 1 271,05 Kč |
| 250 | 11,18072 Kč | 2 795,18 Kč |
| 500 | 10,22420 Kč | 5 112,10 Kč |
| 1 000 | 9,41120 Kč | 9 411,20 Kč |
| 5 000 | 8,60487 Kč | 43 024,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 7,35514 Kč | 91 939,25 Kč |
| 25 000 | 7,03013 Kč | 175 753,25 Kč |
| Unit Price without VAT: | 27,91000 Kč |
|---|---|
| Unit Price with VAT: | 33,77110 Kč |

