
CMK-R033-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMK-R033-1.0TR-ND - Tape & Reel (TR) 4423-CMK-R033-1.0CT-ND - Cut Tape (CT) 4423-CMK-R033-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMK-R033-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 11,93520 Kč | 596,76 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 9,42560 Kč | 2 356,40 Kč |
| 500 | 8,60330 Kč | 4 301,65 Kč |
| 1 000 | 7,90470 Kč | 7 904,70 Kč |
| 5 000 | 7,06793 Kč | 35 339,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 6,13763 Kč | 76 720,38 Kč |
| 25 000 | 5,81030 Kč | 145 257,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

