
CMK-R020-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMK-R020-1.0TR-ND - Tape & Reel (TR) 4423-CMK-R020-1.0CT-ND - Cut Tape (CT) 4423-CMK-R020-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMK-R020-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,64000 Kč | 156,40 Kč |
| 25 | 13,37920 Kč | 334,48 Kč |
| 50 | 11,96480 Kč | 598,24 Kč |
| 100 | 10,76500 Kč | 1 076,50 Kč |
| 250 | 9,44892 Kč | 2 362,23 Kč |
| 500 | 8,62460 Kč | 4 312,30 Kč |
| 1 000 | 7,92427 Kč | 7 924,27 Kč |
| 5 000 | 7,08543 Kč | 35 427,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 6,15283 Kč | 76 910,38 Kč |
| 25 000 | 5,82469 Kč | 145 617,25 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

