MFG_CMK-R010-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMK-R010-1.0

DigiKey Part Number
4423-CMK-R010-1.0TR-ND - Tape & Reel (TR)
4423-CMK-R010-1.0CT-ND - Cut Tape (CT)
4423-CMK-R010-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMK-R010-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.01,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1015,45900 Kč154,59 Kč
2513,22440 Kč330,61 Kč
5011,82620 Kč591,31 Kč
10010,64020 Kč1 064,02 Kč
2509,33940 Kč2 334,85 Kč
5008,52464 Kč4 262,32 Kč
1 0007,83242 Kč7 832,42 Kč
5 0007,00330 Kč35 016,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5006,08151 Kč76 018,88 Kč
25 0005,75717 Kč143 929,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč